Part Details for E203J1ABE2 by C&K
Overview of E203J1ABE2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E203J1ABE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4875
|
Newark | Rocker |C&k Components E203J1ABE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $13.9200 | Buy Now |
DISTI #
611-E203J1ABE2
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$9.7000 / $11.5900 | Order Now |
DISTI #
000000000000020537
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for E203J1ABE2
E203J1ABE2 CAD Models
E203J1ABE2 Part Data Attributes
|
E203J1ABE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E203J1ABE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for E203J1ABE2
This table gives cross-reference parts and alternative options found for E203J1ABE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E203J1ABE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E203J1ALE32 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1ALE32 |
E203J1AKE32 | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1AKE32 |
E203J1AKE3 | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1AKE3 |
E203J1ALE22 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1ALE22 |
E203J1AKE2 | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1AKE2 |
E203J1AME22 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E203J1ABE2 vs E203J1AME22 |