Part Details for E203MD1AV2BE by C&K
Overview of E203MD1AV2BE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E203MD1AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9325
|
Newark | Toggle Switch, right Angle, dpdt, on-Off-On, pc Tail Terminal, toggle Bat, pcb Hole Count:8 |C&k Components E203MD1AV2BE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$22.2000 / $23.3600 | Buy Now |
DISTI #
CKN1180-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
176 In Stock |
|
$12.0313 / $17.7000 | Buy Now |
DISTI #
611-E203-002
|
Mouser Electronics | Toggle Switches ON-OFF-ON DPDT RA PC RoHS: Compliant | 80 |
|
$12.0300 / $17.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$21.7200 | Buy Now |
DISTI #
53288913
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2051 | Americas - 415 |
|
$17.1600 / $22.4120 | Buy Now |
DISTI #
79329985
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 40 |
|
$11.3940 / $16.9680 | Buy Now |
DISTI #
38489965
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$20.3600 | Buy Now |
DISTI #
000000000000593507
|
Sager | Toggle Switches ON-OFF-ON DPDT RA PC Min Qty: 80 | 0 |
|
$11.5100 / $12.3300 | Buy Now |
Part Details for E203MD1AV2BE
E203MD1AV2BE CAD Models
E203MD1AV2BE Part Data Attributes
|
E203MD1AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
E203MD1AV2BE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E203MD1AV2BE
This table gives cross-reference parts and alternative options found for E203MD1AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E203MD1AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E203MD1AV2BE | Toggle Switch, DPDT, On-off-on, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E203MD1AV2BE vs E203MD1AV2BE |
AE203MD1AV2B | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | E203MD1AV2BE vs AE203MD1AV2B |