Part Details for E203MD1CQE by C&K
Overview of E203MD1CQE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E203MD1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0135
|
Newark | E203Md1Cqe |C&k Components E203MD1CQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $16.3200 | Buy Now |
DISTI #
39M9326
|
Newark | Toggle |C&k Components E203MD1CQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 | Buy Now |
DISTI #
CKN11842-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4863 / $15.5600 | Buy Now |
DISTI #
611-E203MD1CQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$10.2700 / $12.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$11.9100 | Buy Now |
DISTI #
C&K Components E203MD1CQE
|
PEI Genesis | Toggle Switch, DPDT, Latched | 0 |
|
Buy Now | |
DISTI #
000000000000593509
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$10.1200 / $10.8400 | Buy Now |
Part Details for E203MD1CQE
E203MD1CQE CAD Models
E203MD1CQE Part Data Attributes:
|
E203MD1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
E203MD1CQE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E203MD1CQE
This table gives cross-reference parts and alternative options found for E203MD1CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E203MD1CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201MD1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E203MD1CQE vs E201MD1CQE |