Part Details for E203SD1CQE by C&K
Overview of E203SD1CQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E203SD1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9333
|
Newark | Toggle Switches On Off On Dpdt 7.5A 250Vac 28Vdc |C&k Components E203SD1CQE RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$19.3800 / $21.6400 | Buy Now |
DISTI #
CKN9858-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
47 In Stock |
|
$9.4213 / $15.4500 | Buy Now |
DISTI #
611-E203SD1CQE
|
Mouser Electronics | Toggle Switches ON OFF ON DPDT 7.5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$9.4200 / $15.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.9600 | Buy Now |
|
Quest Components | CandK E SERIES SEALED MINIATURE TOGGLE SWITCHES | 38 |
|
$9.1553 / $14.0850 | Buy Now |
DISTI #
000000000000593514
|
Sager | Toggle Switches ON OFF ON DPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$10.0500 / $10.7700 | Buy Now |
Part Details for E203SD1CQE
E203SD1CQE CAD Models
E203SD1CQE Part Data Attributes
|
E203SD1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
E203SD1CQE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E203SD1CQE
This table gives cross-reference parts and alternative options found for E203SD1CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E203SD1CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E105SD1V3QE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1CQE vs E105SD1V3QE |
E107SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E203SD1CQE vs E107SD1CQE |
E103SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E203SD1CQE vs E103SD1CQE |
E103SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1CQE vs E103SD1V6QE |
E101SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1CQE vs E101SD1V6QE |
E201SD1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E203SD1CQE vs E201SD1CQE |
E101SD1AV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E203SD1CQE vs E101SD1AV2QE |
E101SD1V3QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1CQE vs E101SD1V3QE |
E101SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E203SD1CQE vs E101SD1CQE |