Part Details for E203SD1V3BE by C&K
Overview of E203SD1V3BE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E203SD1V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0148
|
Newark | E203Sd1V3Be |C&k Components E203SD1V3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $20.0400 | Buy Now |
DISTI #
CKN11843-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
111 In Stock |
|
$11.6475 / $18.4500 | Buy Now |
DISTI #
611-E203SD1V3BE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.6400 / $14.5800 | Order Now |
|
Future Electronics | E203 Series Mini DPDT On-Off-On V Bracket Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$13.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
DISTI #
000000000000593515
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$12.4200 / $13.3100 | Buy Now |
Part Details for E203SD1V3BE
E203SD1V3BE CAD Models
E203SD1V3BE Part Data Attributes
|
E203SD1V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
E203SD1V3BE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E203SD1V3BE
This table gives cross-reference parts and alternative options found for E203SD1V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E203SD1V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201SD1AV2GE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E203SD1V3BE vs E201SD1AV2GE |
E201SD1V3BE | Toggle Switch, DPDT, On-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E203SD1V3BE vs E201SD1V3BE |
E103SD1AV2BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E203SD1V3BE vs E103SD1AV2BE |
E105SD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E203SD1V3BE vs E105SD1CBE |
E105SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1V3BE vs E105SD1V6BE |
E201SD1V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E203SD1V3BE vs E201SD1V3GE |
E103SD1V3BE | Toggle Switch, SPDT, On-off-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E203SD1V3BE vs E103SD1V3BE |
E201SF1AV2BE | Toggle Switch | C&K | E203SD1V3BE vs E201SF1AV2BE |
E107SD1V3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E203SD1V3BE vs E107SD1V3BE |
E103SD1RBE | Toggle Switch, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E203SD1V3BE vs E103SD1RBE |