Switches
E205J50V6SE2
Description: ROCKER SWITCH, DPDT, MOMENTARY, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of E205J50V6SE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E205J50V6SE2 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # E205J50V6SE2-ND
DigiKey SWITCH ROCKER DPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $12.3944
$12.3944 Buy Now
DISTI # 611-E205J50V6SE2
Mouser Electronics Rocker Switches Rocker RoHS: Compliant 0
  • 80 $12.6200
$12.6200 Order Now
DISTI # 000000000003166570
Sager Rocker Switches Rocker 0
Buy Now

CAD Models for E205J50V6SE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E205J50V6SE2 by C&K

E205J50V6SE2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.306 inch
Actuator Material
NYLON
Actuator Type
LONG ROCKER
Body Breadth
11.43 mm
Body Height
11.68 mm
Body Length or Diameter
19.05 mm
Center Contact Material
COPPER ALLOY
Contact (AC) Max Rating R Load
7.5A@125VAC
Contact Current(AC)-Max
7.5 A
Contact Current(DC)-Max
7.5 A
Contact (DC) Max Rating R Load
7.5A@28VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. E205J50V6SE2
    C&K
    ROCKER SWITCH, DPDT, MOMENTARY, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for E205J50V6SE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E205J50V6SE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E205J50V6SE2 by C&K

Select Manufacturer
Which Manufacturer of E205J50V6SE2 would you like to use for your alert(s)?
  • Please alert me when E205J50V6SE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E205J50V6SE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E205J50V6SE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E205J50V6SE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E205J50V6SE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E205J50V6SE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: