There are no models available for this part yet.
Overview of E213J60AV2KE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E213J60AV2KE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M9394
|
Newark | Switch Rocker On On Mom Sp3T Pc Pins Lever 20Vac |C&k Components E213J60AV2KE2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $16.2900 | Buy Now |
CAD Models for E213J60AV2KE2 by C&K
Part Data Attributes for E213J60AV2KE2 by C&K
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
LEVER
|
Body Breadth
|
11.43 mm
|
Body Height
|
12.7 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
40000 Cycle(s)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|
Alternate Parts for E213J60AV2KE2
This table gives cross-reference parts and alternative options found for E213J60AV2KE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E213J60AV2KE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E213J60AV2KE2 | Toggle Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E213J60AV2KE2 vs E213J60AV2KE2 |
Related Parts for E213J60AV2KE2
-
E203MD1V31BEToggle Switches
-
E203J1ZQE2Rocker Switches
-
DSEC16-12ARectifier Diodes
-
DZ23C4V3-G3-18Zener Diodes
-
DTC114EKASmall Signal Bipolar Transistors
-
NC7WZ16P6XGates
-
68000-406HLFHeaders and Edge Type Connectors
-
DZ-10G-1BSnap Acting/Limit Switches
-
XC3S250E-4TQG144CField Programmable Gate Arrays