Part Details for E2458NLT by Pulse Electronics Corporation
Overview of E2458NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for E2458NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6200
|
Newark | Mdl,sin,10D,1:1.414,sm,tr Npb/T&r |Pulse E2458NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0300 | Buy Now |
DISTI #
E2458NLT-ND
|
DigiKey | XFRMR ISOL 10BASE-T 1:1.41 SMD Min Qty: 1200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8732 | Buy Now |
DISTI #
E2458NLT
|
Avnet Americas | Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: E2458NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.3400 / $2.6612 | Buy Now |
DISTI #
673-E2458NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 160uH .3Ohms 1-Port RoHS: Compliant | 0 |
|
$2.7400 / $2.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10D,1:1.414,SM,TR NPB RoHS: Compliant | 0 |
|
$2.2800 / $4.7700 | Buy Now |
DISTI #
E2458NLT
|
Avnet Americas | Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: E2458NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.3400 / $2.6612 | Buy Now |
DISTI #
E2458NLT
|
Avnet Americas | Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: E2458NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.3400 / $2.6612 | Buy Now |
DISTI #
000000000001646001
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 160uH .3Ohms 1-Port | 0 |
|
Buy Now | |
DISTI #
E2458NLT
|
Avnet Abacus | Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: E2458NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for E2458NLT
E2458NLT CAD Models
E2458NLT Part Data Attributes
|
E2458NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2458NLT
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO, COMMON MODE CHOKES AVAILABLE | |
Application | 10 BASE-T | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 160 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.41CT; 1CT:1CT | |
Width | 7.11 mm |