Part Details for E24RG12432LWIM800-C by Focus Display Solutions Inc
Overview of E24RG12432LWIM800-C by Focus Display Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E24RG12432LWIM800-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E24RG12432LWIM800-C-ND
|
DigiKey | 2.4" TFT IPS SUNLIGHT READABLE Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$46.5700 / $60.3200 | Buy Now |
DISTI #
70960739
|
RS | 2.4 inch TFT: 240x320(42.72x60.26), 18-bit RGB, 8/16-bit 8080 CPU | Focus Display Solutions E24RG12432LWIM800-C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2000 / $47.9600 | RFQ |
|
Onlinecomponents.com | 2.4" IPS TFT Capacitive Touch RoHS: Compliant | 0 |
|
$54.7200 / $74.3200 | Buy Now |