Power Circuits
E24SR12005NRFA
Description: DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8

Overview of E24SR12005NRFA by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E24SR12005NRFA by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E24SR12005NRFA by Delta Electronics Inc

E24SR12005NRFA
Delta Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Delta Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-T8
Length
58.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
10 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
66 W
Trim/Adjustable Output
YES
Width
22.8 mm
Want to compare parts?
  1. E24SR12005NRFA
    Delta Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
    VS

Related Parts for E24SR12005NRFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E24SR12005NRFA by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E24SR12005NRFA by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of E24SR12005NRFA would you like to use for your alert(s)?
  • Please alert me when E24SR12005NRFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E24SR12005NRFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E24SR12005NRFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E24SR12005NRFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E24SR12005NRFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E24SR12005NRFA by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: