Part Details for E250EWA by Sola/Hevi-Duty
Overview of E250EWA by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E250EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8685
|
Newark | E250E+Fbpc1+Fb2 Factory Wired |Solahd E250EWA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8000 / $265.9800 | Buy Now |
DISTI #
2106-E250EWA-ND
|
DigiKey | PWR XFMR LAMINATED 250VA CHAS MT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$182.5700 | Buy Now |
DISTI #
663-E250EWA
|
Mouser Electronics | Industrial Control Transformers 250VA 120X240V / 24V RoHS: Not Compliant | 0 |
|
$154.9500 / $159.6100 | Order Now |
DISTI #
71714917
|
RS | Transformer, Industrial Control, E250E+FBPC1+FB2 FACTORY WIRED | SolaHD E250EWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.8000 / $207.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.5100 / $222.8800 | Buy Now |