Part Details for E2551H20 by Broadcom Limited
Overview of E2551H20 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for E2551H20
E2551H20 CAD Models
E2551H20 Part Data Attributes
|
E2551H20
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
E2551H20
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 8.52 mm | |
Body Length or Diameter | 20.83 mm | |
Communication Standard | SDH, SONET, TELCORDIA | |
Connection Type | ST CONNECTOR | |
Data Rate | 10000 Mbps | |
Fall Time-Max | 0.04 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 8.8/125, SMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1564 nm | |
Operating Wavelength-Min | 1529 nm | |
Operating Wavelength-Nom | 1561 nm | |
Rise Time | 0.04 ns | |
Supply Current | 100 mA | |
Surface Mount | NO | |
Threshold Current-Min | 5 mA | |
Transmission Type | DIGITAL |