Part Details for E2560011 by American Electrical Inc
Overview of E2560011 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2560011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70905105
|
RS | 14x51mm & 2"x1/2" 1 pl w/indctr(LED50-600VAC, 80-600VDC)600V,50 amp,16-6 awg | American Electrical Inc. E2560011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1700 / $20.2100 | RFQ |
|
Onlinecomponents.com | Fuse Holder, 1 Pole, 14 x 51mm (2" x 1/2"), w/ indication ( LED50-600VAC, 80-600VDC), 600V, 50 amp , 16-6 awg RoHS: Compliant |
2 In Stock |
|
$13.1300 / $18.4300 | Buy Now |
|
Master Electronics | Fuse Holder, 1 Pole, 14 x 51mm (2" x 1/2"), w/ indication ( LED50-600VAC, 80-600VDC), 600V, 50 amp , 16-6 awg RoHS: Compliant |
2 In Stock |
|
$13.1300 / $18.4300 | Buy Now |