There are no models available for this part yet.
Overview of E271 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-12-33E-27.120000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-32-33E-27.120000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-82-33E-27.120000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E271 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74H8568
|
Newark | Terminal, Flag Disconnect, 1/4In, Crimp, 6-5Awg, Product Range:Sta-Kon E Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts E271 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now | |
Bisco Industries | 52 |
|
Buy Now | ||||
Onlinecomponents.com | Flag Terminal 5-6AWG Metallic 24.63mm RoHS: Compliant |
246 In Stock |
|
$3.2800 / $5.4000 | Buy Now | ||
Master Electronics | Flag Terminal 5-6AWG Metallic 24.63mm RoHS: Compliant |
246 In Stock |
|
$3.2800 / $5.4000 | Buy Now |
CAD Models for E271 by Thomas & Betts
Part Data Attributes for E271 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
5 AWG
|