-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1014
|
Newark | Heat Sink, Alum Alloy, 16.3Mm, To-220, Thermal Resistance:16.4°C/W, Packages Cooled:To-220, External Width - Metric:16.3Mm, External Height - Metric:25.4Mm, External Length - Metric:16.3Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite E2A-T220-25E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
E2A-T220-25E-ND
|
DigiKey | BLACK ANODIZED HEATSINK Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4294 / $2.1300 | Buy Now |
DISTI #
588-E2A-T220-25E
|
Mouser Electronics | Heat Sinks Black Anodized Heatsink for TO-220 RoHS: Compliant | 0 |
|
$1.4200 / $1.9900 | Order Now |
DISTI #
70979942
|
RS | Black Anodized Heatsink | Ohmite E2A-T220-25E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 150 |
|
$1.5900 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Heat Sink Steel Tin Plated , Vertical , Through Hole RoHS: Compliant | 0 |
|
$1.4000 / $2.1900 | Buy Now |
DISTI #
E2A-T220-25E
|
TTI | Heat Sinks Black Anodized Heatsink for TO-220 Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4300 / $1.6400 | Buy Now |
DISTI #
E2A-T220-25E
|
TME | Heatsink: extruded, grilled, TBH,TCH,TO220, black, L: 16.3mm, EX Min Qty: 250 | 0 |
|
$1.4300 | RFQ |
DISTI #
4037111
|
Farnell | HEAT SINK, ALUMINIUM, 16.3X16.3X25.4MM RoHS: Compliant Min Qty: 250 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$1.5960 | Buy Now |
|
Master Electronics | Heat Sink Steel Tin Plated , Vertical , Through Hole RoHS: Compliant | 0 |
|
$1.4000 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E2A-T220-25E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
E2A-T220-25E
Ohmite Mfg Co
Heat Sink
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM | |
Construction | EXTRUDED | |
Device Used On | RECTIFIER | |
Fin Orientation | FIN PIN | |
Height | 25.4 mm | |
Length | 16.3 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 7.5 g | |
Width | 16.3 mm |