Part Details for E2E-X10E1 by OMRON Corporation
Overview of E2E-X10E1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX10E1
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX10E1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for E2E-X10E1
E2E-X10E1 CAD Models
E2E-X10E1 Part Data Attributes
|
E2E-X10E1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X10E1
OMRON Corporation
Inductive Sensor, 10mm Min, 10mm Max, 200mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED | |
Body Height | 18 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 10 mm | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |