Part Details for E2E-X10MY2-US by OMRON Industrial Automation
Overview of E2E-X10MY2-US by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10MY2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9260
|
Newark | Proximity Sensor |Omron Industrial Automation E2E-X10MY2-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6400 / $191.4800 | Buy Now |
DISTI #
E2E-X10MY2-US-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$165.6300 | Buy Now |
DISTI #
OISE2E-X10MY2-US
|
Heilind Electronics | PROXIMITY SENSOR E2EX10MY2US | Americas - 0 in Stock |
|
$138.6000 / $180.1800 | Buy Now |