Part Details for E2E-X5MB1T12-M1 by OMRON Corporation
Overview of E2E-X5MB1T12-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X5MB1T12-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX5MB1T12M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 5mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX5MB1T12M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4962 / $61.6266 | Buy Now |
DISTI #
653-E2EX5MB1T12M1
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink COM3 RoHS: Compliant | 0 |
|
$66.4300 / $75.3600 | Order Now |
DISTI #
E2E-X5MB1T12-M1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷5mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$55.3900 / $63.7100 | RFQ |