Part Details for E2E2-X18MY2-M4 by OMRON Industrial Automation
Overview of E2E2-X18MY2-M4 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-2E2-33EG40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT9346AE-2E2A33E125.000000 | SiTime | SIT9346AE-2E2A33E125.000000 | |
SIT3373AE-2E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E2E2-X18MY2-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9525
|
Newark | E2E2-X18My2 M12 Connector Ac |Omron Industrial Automation E2E2-X18MY2-M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0200 / $270.4800 | Buy Now |
DISTI #
E2E2-X18MY2-M4-ND
|
DigiKey | SENSOR PROX INDUCTIVE 18MM CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.7300 | Buy Now |
DISTI #
OISE2E2-X18MY2-M4
|
Heilind Electronics | E2E2-X18MY2 M12 CONNECTOR AC E2E2X18MY2M4 | Americas - 0 in Stock |
|
Buy Now |