Part Details for E2G0203S by Electro Switch Corporation
Overview of E2G0203S by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for E2G0203S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F550
|
Newark | Rotary Sw, 2Pole, 1.5A, 28Vdc, 15/30Deg, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:E2 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch E2G0203S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E2G0203S-ND
|
DigiKey | SWITCH ROTARY 3POS 500MA 115V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6600 | Buy Now |
DISTI #
690-E2G0203S
|
Mouser Electronics | Rotary Switches 2pl 1dck 30dg FxStop 3 Active Pos Shrtng RoHS: Compliant | 0 |
|
$19.7500 | Order Now |
|
Master Electronics | CRL 3-way Pickup Selector Switch - Rotary Switch - 3 Position - DP3T - 30° - 1.5 A @ 28 VDC - 0.5 A @ 115 VAC - Panel Mount. |
656 In Stock |
|
$13.6200 / $17.7200 | Buy Now |