Part Details for E2K-C25MF2 by OMRON Industrial Automation
Overview of E2K-C25MF2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2K-C25MF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B200
|
Newark | Proximity Sensor, Sensing Range Max:25Mm, Thread Size - Metric:-, Sensor Output Type:Pnp/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:-, Sensing Range Min:3Mm, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2K-C25MF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$271.7600 / $330.9800 | Buy Now |
DISTI #
E2K-C25MF2-ND
|
DigiKey | SENSOR PROX CAP 3MM-25MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7900 | Buy Now |
DISTI #
OISE2K-C25MF2
|
Heilind Electronics | CAP PROX 34MM, 3-25MM PNP-NC E2KC25MF2 | Americas - 0 in Stock |
|
$259.7538 / $281.4000 | Buy Now |