Part Details for E2K-C25MY2 by OMRON Industrial Automation
Overview of E2K-C25MY2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2K-C25MY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2368
|
Newark | Proximity Sensor, Sensing Range Max:25Mm, Thread Size - Metric:-, Sensor Output Type:Spst-Nc, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:-, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2K-C25MY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$318.4000 / $387.7900 | Buy Now |
DISTI #
Z1074-ND
|
DigiKey | SENSOR PROX CAP 3MM-25MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$260.9350 / $284.6600 | Buy Now |
DISTI #
OISE2K-C25MY2
|
Heilind Electronics | CAP PROX 3-25MM AC2W-NC | Americas - 0 in Stock |
|
Buy Now |