Part Details for E2K-X15ME1 by OMRON Corporation
Overview of E2K-X15ME1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2K-X15ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2KX15ME1
|
Avnet Americas | CAP PROX M30, 15MM NPN-NO - Bulk (Alt: E2KX15ME1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1910 / $170.1630 | Buy Now |
DISTI #
653-E2K-X15ME1
|
Mouser Electronics | Proximity Sensors CapacitiveProxSensor M30 15mm NPN-NO RoHS: Compliant | 2 |
|
$149.6800 / $163.3000 | Buy Now |
DISTI #
69222388
|
Verical | Proximity Sensor Capacitive NO NPN 1.5cm 10V to 30VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 1 |
|
$238.4330 / $320.4370 | Buy Now |
DISTI #
E2K-X15ME1
|
TME | Sensor: capacitive, Range: 0÷15mm, OUT: NPN / NO, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$194.7500 / $223.8100 | RFQ |
|
Neutron USA | Proximity Sensors CapacitiveProxSensor M12 4mm NPN-NO | 14 |
|
$332.9000 | Buy Now |