Part Details for E2KC25ME1 by OMRON Corporation
Overview of E2KC25ME1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2KC25ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2KC25ME1
|
Avnet Americas | CAP PROX 34MM, 3-25MM NPN-NO - Bulk (Alt: E2KC25ME1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9848 / $246.5064 | Buy Now |
DISTI #
E2K-C25ME1
|
TTI | Proximity Sensors CapacitiveProxSensor 34mm 3-25mm PNP-NC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$210.9800 / $232.9400 | Buy Now |
DISTI #
E2KC25ME1
|
Avnet Americas | CAP PROX 34MM, 3-25MM NPN-NO - Bulk (Alt: E2KC25ME1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9848 / $246.5064 | Buy Now |
DISTI #
4357398
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$553.5187 | Buy Now |
|
Neutron USA | Sensor, Capacitive Sensing Mode, 1.34 in. Dia., NO, 0.12 to 0.98 in., 70 Hz | 3 |
|
$1,003.2800 | Buy Now |
Part Details for E2KC25ME1
E2KC25ME1 CAD Models
E2KC25ME1 Part Data Attributes:
|
E2KC25ME1
OMRON Corporation
Buy Now
|
Compare Parts:
E2KC25ME1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |