Part Details for E2KC25ME2 by OMRON Corporation
Overview of E2KC25ME2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2KC25ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2KC25ME2
|
Avnet Americas | CAP PROX 34MM, 3-25MM NPN-NC - Bulk (Alt: E2KC25ME2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9848 / $246.5064 | Buy Now |
DISTI #
60584387
|
Verical | Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 3 |
|
$305.6560 / $328.2890 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$277.4580 | Buy Now |