Part Details for E2KC25MF1 by OMRON Corporation
Overview of E2KC25MF1 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2KC25MF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6312
|
Newark | Proximity Switch, Capacitive, Sensing Range Max:25Mm, Thread Size - Metric:-, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:E2K-C Series, External Diameter:34Mm, External Length/Height:82Mm, rohs Compliant: Yes |Omron E2KC25MF1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$232.6300 / $252.8600 | Buy Now |
DISTI #
E2KC25MF1
|
Avnet Americas | CAP PROX 34MM, 3-25MM PNP-NO - Bulk (Alt: E2KC25MF1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9848 / $246.5064 | Buy Now |
DISTI #
60870410
|
Verical | Proximity Sensor Capacitive NO PNP 2.5cm 10V to 40VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 13 |
|
$256.9043 / $287.9408 | Buy Now |
DISTI #
77361113
|
Verical | Proximity Sensor Capacitive NO PNP 2.5cm 10V to 40VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$358.0282 / $368.4058 | Buy Now |
DISTI #
E2K-C25MF1
|
TTI | Proximity Sensors CAPACITIVE DC PNP-NC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$211.3900 / $233.3900 | Buy Now |
DISTI #
E2KC25MF1
|
Avnet Americas | CAP PROX 34MM, 3-25MM PNP-NO - Bulk (Alt: E2KC25MF1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.9848 / $246.5064 | Buy Now |
|
Neutron USA | Sensor Proximity Adjustable Capacitive Pre-Wired N.O. PNP 25mm Unshielded | 25 |
|
$578.0400 | Buy Now |
Part Details for E2KC25MF1
E2KC25MF1 CAD Models
E2KC25MF1 Part Data Attributes:
|
E2KC25MF1
OMRON Corporation
Buy Now
|
Compare Parts:
E2KC25MF1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |