Part Details for E2S-Q25B 1M by OMRON Corporation
Overview of E2S-Q25B 1M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM48512TLX/NOPB | Texas Instruments | PowerWise Boosted, Ultra Low_EMI, Mono, E2S Class D Audio Power Amplifier 16-DSBGA -40 to 85 | |
LM48512TL/NOPB | Texas Instruments | PowerWise Boosted, Ultra Low_EMI, Mono, E2S Class D Audio Power Amplifier 16-DSBGA -40 to 85 | |
LM48312TLE/NOPB | Texas Instruments | 2.6W, Ultra-Low EMI, Filterless, Mono Class D Audio Power Amplifier with E2S 9-DSBGA -40 to 85 |
Price & Stock for E2S-Q25B 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2SQ25B1M
|
Avnet Americas | PROX SQ 2.5MM END PNP-NO ALTFR - Bulk (Alt: E2SQ25B1M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4962 / $61.6266 | Buy Now |
DISTI #
653-E2S-Q25B1M
|
Mouser Electronics | Proximity Sensors PROX SQ 2.5mm END PN P-NO ALTFR RoHS: Compliant | 5 |
|
$56.1200 / $73.5300 | Buy Now |