Datasheets
E2SGAS-18.432M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 18.432MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN

Part Details for E2SGAS-18.432M by Ecliptek Corporation

Overview of E2SGAS-18.432M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for E2SGAS-18.432M

E2SGAS-18.432M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E2SGAS-18.432M Part Data Attributes

E2SGAS-18.432M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E2SGAS-18.432M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 18.432MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.003%
Frequency Tolerance 15 ppm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SGAS-18.432M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SGAS-18.432M by Ecliptek Corporation

  • Please alert me when E2SGAS-18.432M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E2SGAS-18.432M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SGAS-18.432M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E2SGAS-18.432M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SGAS-18.432M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SGAS-18.432M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: