E2SGB18-38.00053M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 38.00053MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN

Overview of E2SGB18-38.00053M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for E2SGB18-38.00053M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2SGB18-38.00053M by Ecliptek Corporation

E2SGB18-38.00053M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
38.00053 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E2SGB18-38.00053M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 38.00053MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
    VS

Alternate Parts for E2SGB18-38.00053M

This table gives cross-reference parts and alternative options found for E2SGB18-38.00053M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SGB18-38.00053M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E2SGB18-38.00053MTR QUARTZ CRYSTAL RESONATOR, 38.00053MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN Ecliptek Corporation E2SGB18-38.00053M vs E2SGB18-38.00053MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SGB18-38.00053M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SGB18-38.00053M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E2SGB18-38.00053M would you like to use for your alert(s)?
  • Please alert me when E2SGB18-38.00053M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2SGB18-38.00053M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SGB18-38.00053M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2SGB18-38.00053M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SGB18-38.00053M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SGB18-38.00053M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: