Datasheets
E2UAA10-4.608M-I2 by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 4.608MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2

Part Details for E2UAA10-4.608M-I2 by Ecliptek Corporation

Overview of E2UAA10-4.608M-I2 by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJHSE608M Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs

Part Details for E2UAA10-4.608M-I2

E2UAA10-4.608M-I2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E2UAA10-4.608M-I2 Part Data Attributes

E2UAA10-4.608M-I2 Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E2UAA10-4.608M-I2 Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 4.608MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
JESD-609 Code e3
Load Capacitance 10 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 4.608 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 200 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2UAA10-4.608M-I2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2UAA10-4.608M-I2 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E2UAA10-4.608M-I2 would you like to use for your alert(s)?
  • Please alert me when E2UAA10-4.608M-I2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2UAA10-4.608M-I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2UAA10-4.608M-I2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2UAA10-4.608M-I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2UAA10-4.608M-I2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2UAA10-4.608M-I2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: