There are no models available for this part yet.
Overview of E3-103-0659 by Southco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0659DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 8Mohm Wpak | |
SiT8008BC-13-33S-44.065900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E3-103-0659 by Southco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOUE3-103-0659
|
DB Roberts | The smooth operation of theVISE ACTION� design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25) pull-up for environmental sealing in gasketed applic | 0 |
|
$43.0800 | RFQ |