Part Details for E3-99-4608-04 by Southco
Overview of E3-99-4608-04 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
460-8010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, open, adv mate, 6.25mm (0.246in), Header. | |
460-8025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, adv mate, 6.25mm (0.246in), Header. | |
460-8025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, adv mate, 4.25mm (0.167in), Header. |
Price & Stock for E3-99-4608-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUE3-99-4608-04
|
DB Roberts | 3 |
|
Buy Now |