Part Details for E301J1AV2QE2 by C&K
Overview of E301J1AV2QE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E301J1AV2QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8402
|
Newark | Rocker/C&k Components |C&k Components E301J1AV2QE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $22.4900 | Buy Now |
DISTI #
35AH0278
|
Newark | E301J1Av2Qe2 |C&k Components E301J1AV2QE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $24.9300 | Buy Now |
DISTI #
E301J1AV2QE2-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3205 | Buy Now |
DISTI #
611-E301J1AV2QE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$20.0000 / $21.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$27.1100 | Buy Now |
|
Quest Components | 30 |
|
$28.4832 / $31.6480 | Buy Now | |
DISTI #
C&K Components E301J1AV2QE2
|
PEI Genesis | Rocker Switch, 3PDT | 0 |
|
Buy Now | |
DISTI #
000000000000593613
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$18.1600 / $18.9200 | Buy Now |
Part Details for E301J1AV2QE2
E301J1AV2QE2 CAD Models
E301J1AV2QE2 Part Data Attributes:
|
E301J1AV2QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E301J1AV2QE2
C&K
ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 14.35 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 16.31 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |