Part Details for E301J1V4BE2 by C&K
Overview of E301J1V4BE2 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E301J1V4BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8403
|
Newark | Rocker/C&k Components |C&k Components E301J1V4BE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9800 | Buy Now |
DISTI #
E301J1V4BE2-ND
|
DigiKey | SWITCH ROCKER 3PDT 0.4VA 20V Min Qty: 72 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0668 | Buy Now |
DISTI #
611-E301J1V4BE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$15.0600 / $17.1500 | Order Now |
DISTI #
C&K Components E301J1V4BE2
|
PEI Genesis | Rocker Switch, 3PDT | 0 |
|
Buy Now | |
DISTI #
000000000003026499
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for E301J1V4BE2
E301J1V4BE2 CAD Models
E301J1V4BE2 Part Data Attributes:
|
E301J1V4BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E301J1V4BE2
C&K
ROCKER SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 15.75 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 16.31 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E301J1V4BE2
This table gives cross-reference parts and alternative options found for E301J1V4BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E301J1V4BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E301J1V4KE3 | ROCKER SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4KE3 |
E301J1V4LE32 | ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4LE32 |
E301J1V4ME3 | ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4ME3 |
E301J1V4KE22 | ROCKER SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4KE22 |
E301J1V4KE2 | ROCKER SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4KE2 |
E301J1V4LE22 | ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4LE22 |
E301J1V4ME32 | ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | E301J1V4BE2 vs E301J1V4ME32 |