Part Details for E301SD1AV2GE by C&K
Overview of E301SD1AV2GE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E301SD1AV2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9437
|
Newark | Toggle Switch, right Angle,3Pdt, on-On, pc Tail Terminal, toggle Bat, pcb Hole Count:11 |C&k Components E301SD1AV2GE Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$53.3400 / $72.3100 | Buy Now |
DISTI #
60AC9633
|
Newark | E301Sd1Av2Ge Rohs Compliant: Yes |C&k Components E301SD1AV2GE Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $16.2000 | Buy Now |
DISTI #
35AH0294
|
Newark | E301Sd1Av2Ge |C&k Components E301SD1AV2GE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $25.6100 | Buy Now |
DISTI #
E301SD1AV2GE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0400 | Buy Now |
DISTI #
611-E301SD1AV2GE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$18.9000 / $19.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$32.2000 | Buy Now |
DISTI #
000000000000593631
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$17.0700 / $17.7800 | Buy Now |
Part Details for E301SD1AV2GE
E301SD1AV2GE CAD Models
E301SD1AV2GE Part Data Attributes:
|
E301SD1AV2GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E301SD1AV2GE
C&K
TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E301SD1AV2GE
This table gives cross-reference parts and alternative options found for E301SD1AV2GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E301SD1AV2GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E107SD1V3BE | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E301SD1AV2GE vs E107SD1V3BE |
E203SD1CGE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E301SD1AV2GE vs E203SD1CGE |
E101SD1CGE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E301SD1AV2GE vs E101SD1CGE |
E205SD1CBE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | E301SD1AV2GE vs E205SD1CBE |
E105SD1V31BE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E301SD1AV2GE vs E105SD1V31BE |
E105SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E301SD1AV2GE vs E105SD1V6BE |
E201SD1V3BE | Toggle Switch, DPDT, On-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E301SD1AV2GE vs E201SD1V3BE |
E101SD1V3BE | Toggle Switch, SPDT, On-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E301SD1AV2GE vs E101SD1V3BE |
E203SD1V3BE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E301SD1AV2GE vs E203SD1V3BE |
E103SD1V3BE | Toggle Switch, SPDT, On-off-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E301SD1AV2GE vs E103SD1V3BE |