Part Details for E3101BAAAD by Bulgin
Overview of E3101BAAAD by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3101BAAAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71957675
|
RS | Door Switch | Bulgin E3101BAAAD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 115 Weeks, 0 Days Container: Bulk | 199 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
77317725
|
Verical | Switch Safety Interlock ON (OFF) SPST Plunger 5A 250VAC Panel Mount Quick Connect Min Qty: 30 Package Multiple: 1 | Americas - 10704 |
|
$2.6853 / $3.2121 | Buy Now |
DISTI #
E3101BAAAD-BUL
|
TME | E3101BAAAD Min Qty: 15 | 10704 |
|
$2.3660 / $2.9124 | Buy Now |
DISTI #
E3101BAAAD
|
Avnet Abacus | Refrigerator Door Switch SPST Panel Mount (Alt: E3101BAAAD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500118663
|
Chip1Stop | Rocker Switch | 10704 |
|
$2.4900 / $2.9700 | Buy Now |