Part Details for E311 by Festo
Overview of E311 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3373AI-2E9-33NE311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AI-4E2-33NE311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3521AI-1CF33-SE311.040000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for E311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C6191
|
Newark | Course, Festo Plc, Svhc:No Svhc (17-Dec-2015) |Festo E311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |