Part Details for E3111AAAAB by Bulgin
Overview of E3111AAAAB by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3111AAAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2959
|
Newark | E3111Aaww Rohs Compliant: Yes |Bulgin Limited E3111AAAAB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $8.5900 | Buy Now |
DISTI #
1091-1052-ND
|
DigiKey | SWITCH DETECTOR SPDT 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1062 In Stock |
|
$3.4575 / $4.5200 | Buy Now |
DISTI #
167-E3111AAAAB
|
Mouser Electronics | Basic / Snap Action Switches Refrigerator Door Switch On-(On) RoHS: Compliant | 634 |
|
$4.7800 / $5.9000 | Buy Now |
DISTI #
78454639
|
Verical | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 500 |
|
$3.6000 / $6.2481 | Buy Now |
DISTI #
77775389
|
Verical | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1932 | Americas - 375 |
|
$8.8010 / $14.9630 | Buy Now |
DISTI #
E3111AAAAB-BUL-0
|
TME | E3111AAAAB Min Qty: 8 | 500 |
|
$3.1104 / $5.5352 | Buy Now |
DISTI #
C1S136500183214
|
Chip1Stop | Other Switch RoHS: Compliant | 500 |
|
$3.2700 / $5.6400 | Buy Now |