-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5575
|
Newark | Refrigerator Door Sw, Spdt, 2.5A, 250V Rohs Compliant: Yes |Bulgin Limited E3111AAPAEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-E3111AAPAEX-ND
|
DigiKey | SWITCH DETECTOR SPDT 5A 250V Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8901 | Buy Now |
DISTI #
167-E3111AAPAEX
|
Mouser Electronics | Basic / Snap Action Switches E3111AA Polar White Explosive Atmosphere RoHS: Compliant | 0 |
|
$7.4700 / $7.5800 | Order Now |
DISTI #
75153907
|
RS | E3111AA EX POLAR WHITE 14 | Bulgin E3111AAPAEX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $18.9700 | Buy Now |
DISTI #
E3111AAPAEX
|
TME | Switch: door, Pos: 2, SPDT, 5A/250VAC, Leads: connectors 4,8x0,5mm Min Qty: 500 | 0 |
|
$8.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy