Part Details for E311AAB by TE Connectivity
Overview of E311AAB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E311AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E311AAB-ND
|
DigiKey | E311AAB=RELAY Min Qty: 1 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15,847.9900 | Buy Now |
|
Onlinecomponents.com | E311AAB=RELAY | 0 |
|
$5,084.5100 / $16,270.4200 | Buy Now |
|
Master Electronics | E311AAB=RELAY | 0 |
|
$5,084.5100 / $16,270.4200 | Buy Now |
Part Details for E311AAB
E311AAB CAD Models
E311AAB Part Data Attributes
|
E311AAB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E311AAB
TE Connectivity
Power/Signal Relay, SPST-NC, 28VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |