Part Details for E311TS1 by TE Connectivity
Overview of E311TS1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E311TS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2031
|
Newark | E311Ts1=Relay |Hartman Te Connectivity E311TS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$11,199.9300 | Buy Now |
DISTI #
2266-E311TS1-ND
|
DigiKey | E311TS1=RELAY Min Qty: 1 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$2,130.8500 / $11,161.5400 | Buy Now |
DISTI #
E311TS1-ND
|
DigiKey | E311TS1=RELAY Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,972.7100 | Buy Now |
DISTI #
655-E311TS1
|
Mouser Electronics | General Purpose Relays RELAY | 0 |
|
$10,769.1600 | Order Now |
|
Onlinecomponents.com | E311TS1=RELAY |
35 Partner Stock |
|
$2,978.6600 / $9,531.7200 | Buy Now |
DISTI #
16504022
|
Verical | Contactor 100VDC SPST-NC 3.5A Chassis Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$1,998.1400 / $10,466.4100 | Buy Now |
DISTI #
TE Connectivity E311TS1
|
PEI Genesis | Power/Signal Relay SPST-NC 3 | 35 |
|
Buy Now | |
|
Master Electronics | E311TS1=RELAY |
35 Partner Stock |
|
$2,978.6600 / $9,531.7200 | Buy Now |
Part Details for E311TS1
E311TS1 CAD Models
E311TS1 Part Data Attributes
|
E311TS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E311TS1
TE Connectivity
E311TS1=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |