Part Details for E32-C31 2M by OMRON Industrial Automation
Overview of E32-C31 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-C31 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1124
|
Newark | Hp, M3 Coaxial Diffuse F.o. |Omron Industrial Automation E32-C31 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0200 / $270.4800 | Buy Now |
DISTI #
Z3457-ND
|
DigiKey | SENSOR REFLECTV 25MM FBR COAX M3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$149.6250 / $218.5300 | Buy Now |
DISTI #
OISE32-C31 2M
|
Heilind Electronics | SENSOR, REFLECTIVE FIBER | Americas - 0 in Stock |
|
$195.7846 / $212.1000 | Buy Now |