Part Details for E32-D11L 5M by OMRON Corporation
Overview of E32-D11L 5M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-D11L-22D | Amphenol Communications Solutions | Paladin HD, DO, 12-Pair, 12 Column, 2.0mm Wipe, NiS | |
147-D11L-22V | Amphenol Communications Solutions | Paladin HD, DO, 12-Pair, 12 Column, 2.0mm Wipe, GXT+ | |
10145891-0311D11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for E32-D11L 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32D11L5M
|
Avnet Americas | 10 CM LONG DIST M6 - Bulk (Alt: E32D11L5M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6292 / $204.1956 | Buy Now |
DISTI #
653-E32-D11L5M
|
Mouser Electronics | Fiber Optic Sensors 10 CM Long Dist M6 RoHS: Compliant | 0 |
|
$186.8400 / $222.0000 | Order Now |
Part Details for E32-D11L 5M
E32-D11L 5M CAD Models
E32-D11L 5M Part Data Attributes
|
E32-D11L 5M
OMRON Corporation
Buy Now
|
Compare Parts:
E32-D11L 5M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |