Part Details for E32-D21L by OMRON Corporation
Overview of E32-D21L by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for E32-D21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32D21L
|
Avnet Americas | 2.5CM LONG DIST M4 - Bulk (Alt: E32D21L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.9098 / $131.5314 | Buy Now |
DISTI #
653-E32-D21L
|
Mouser Electronics | Fiber Optic Sensors 2.5 cm Long Dist M4 RoHS: Compliant | 0 |
|
$117.2100 | Order Now |
DISTI #
E32-D21L
|
TME | Sensor: fiber-optic, 0÷0.16m Min Qty: 1 | 4 |
|
$81.7000 / $93.8900 | Buy Now |