Part Details for E32-D22B by OMRON Corporation
Overview of E32-D22B by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-D22B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32D22B
|
Avnet Americas | 1.5MM DIA FLEXIBLE DIFFUSE FO - Bulk (Alt: E32D22B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.1834 / $293.4162 | Buy Now |
DISTI #
653-E32-D22B
|
Mouser Electronics | Fiber Optic Sensors 1.5mm DIA FLEXIBLE D IFFUSE FO RoHS: Not Compliant | 3 |
|
$301.9700 / $304.4700 | Buy Now |
Part Details for E32-D22B
E32-D22B CAD Models
E32-D22B Part Data Attributes
|
E32-D22B
OMRON Corporation
Buy Now
|
Compare Parts:
E32-D22B
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |