Part Details for E32-T11F by OMRON Corporation
Overview of E32-T11F by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT11F | Texas Instruments | High Speed CMOS Logic Triple 3-Input AND Gates 14-CDIP -55 to 125 | |
SNJ54ACT11FK | Texas Instruments | Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 | |
CD54HCT11F3A | Texas Instruments | High Speed CMOS Logic Triple 3-Input AND Gates 14-CDIP -55 to 125 |
Price & Stock for E32-T11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32T11F
|
Avnet Americas | TB, TEFLONCOVRD 7.2MM DIA HEAD - Bulk (Alt: E32T11F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$281.3076 / $336.6468 | Buy Now |
DISTI #
653-E32-T11F
|
Mouser Electronics | Fiber Optic Sensors TB TeflonCovrd 7.2m m dia head RoHS: Not Compliant | 0 |
|
$293.6400 / $318.8700 | Order Now |