There are no models available for this part yet.
Overview of E32-T12L by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-405T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 12 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
95278-802T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
77311-102T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch. |
Price & Stock for E32-T12L by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93B7704
|
Newark | Fiber Optic Sensor, Sensing Range Max:350Mm, Fibre Optic Sensor Type:General Purpose, Product Range:E32 Series Rohs Compliant: Yes |Omron Industrial Automation E32-T12L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$146.2000 / $204.8700 | Buy Now | |
DISTI #
Z12064-ND
|
DigiKey | SENSOR THROUGH-BEAM 1.33M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$117.3376 / $176.1600 | Buy Now | |
DISTI #
OISE32-T12L
|
Heilind Electronics | I/A DIVISION | Americas - 0 in Stock |
|
$148.2923 / $192.7800 | Buy Now |