Part Details for E32-T16WR 2M by OMRON Corporation
Overview of E32-T16WR 2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-T16WR 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32-T16WR-2M
|
TME | Sensor: fiber-optic, Range: 3900mm, -25÷55°C, Len: 2m, Bend.rad: 1mm Min Qty: 1 | 0 |
|
$678.8500 / $786.0300 | RFQ |