Part Details for E32-TC200E 2M by OMRON Corporation
Overview of E32-TC200E 2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-TC200E 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32-TC200E
|
TME | Sensor: fiber-optic, Range: 670mm, -40÷70°C, Len: 2m, Housing: M3 Min Qty: 1 | 9 |
|
$77.9500 / $89.5800 | Buy Now |
Part Details for E32-TC200E 2M
E32-TC200E 2M CAD Models
E32-TC200E 2M Part Data Attributes
|
E32-TC200E 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E32-TC200E 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |