Part Details for E32550-0029 by Anderson Power Products
Overview of E32550-0029 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for E32550-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-E32550-0029-ND
|
DigiKey | 320 AMP DIN WITH 50MM SOCKET CNT Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8884 | Buy Now |
DISTI #
879-E32550-0029
|
Mouser Electronics | Heavy Duty Power Connectors E32 DIN SOC PBT/PC W/50MM 4MM PILOT RoHS: Compliant | 0 |
|
$51.6500 | Order Now |
DISTI #
72284997
|
RS | F-DIN,320 AMP DIN WITH 50MM SOCKET CNT | Anderson Power Products E32550-0029 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$80.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1600 / $65.4700 | Buy Now |